Capacitor 1 uF 50 Volt 10% 2.79 X 7.37mm Axial Bulk

You may also like:
TM1/35 TM1/35
TAP105K025SCS TAP105K025SCS
TAP226K025SRW TAP226K025SRW
TAP105K035SCS TAP105K035SCS
TM10/25 TM10/25
TM.1/35 TM.1/35

$1.79 ea

3 ship on May. 13


  • Jameco Part no.: 1571753
  • Manufacturer: AVX
  • Manufacturer no.: T322B105K050AT
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8532210080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
30+ $1.79
150+ $1.49
750+ $1.39

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 30
Capacitor Tantalum Solid 1uF 50 Volt 10% (2.79 X 7.37mm) Axial 125C

Report a problem
Suggest a product
Specification Value
Capacitance (uF)1
Voltage Rating50 VDC
Tolerance10%
ConstructionAxial
Size (Dia. x H)(mm)2.79 x 7.37
FamilyT322
PolarityPolar
Dissipation Factor3%
Leakage Current0.5uA
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingBulk
Case StyleMolded
Wire FormStraight
Lead Diameter0.51mm
Height7.34mm
Diameter2.79mm (Max)
Product TypeCapacitor Tantalum Solid
Capacitance1 µF


Report a problem
Suggest a product