Capacitor 4.7 uF 25 Volt 10% 5 X 8.4mm Radial 2.54mm Bulk

You may also like:
TM1/35 TM1/35
TAP105K025SCS TAP105K025SCS
TAP226K025SRW TAP226K025SRW
TAP105K035SCS TAP105K035SCS
TM10/25 TM10/25
TM.1/35 TM.1/35

$1.09 ea

420 ship on Aug. 9


  • Jameco Part no.: 1572297
  • Manufacturer: AVX
  • Manufacturer no.: T350C475K025AT
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8532210080
  • Electronics Parts Locator
# of units Price
65+ $1.09
325+ $0.89

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 65
Capacitor Tantalum Solid 4.7uF 25 Volt 10% (5 X 8.4mm) Radial 2.54mm 125C Bulk

Report a problem
Suggest a product
Specification Value
Capacitance (uF)4.7
Voltage Rating25 VDC
Tolerance10%
ConstructionRadial
Diameter5mm
Height8.4mm
Lead Pitch2.54mm
FamilyT350
PolarityPolar
Dissipation Factor5%
Leakage Current0.9uA
MountingThrough Hole
PackagingBulk
Case StyleDipped
Wire FormStraight
Lead Diameter0.5mm
Product TypeCapacitor Tantalum Solid
Capacitance4.7 µF


Report a problem
Suggest a product