Capacitor 10 uF 20 Volt 10% 5.5x8.9mm Radial 2.54mm Bulk

You may also like:
TM10/25 TM10/25
TAP106K020SCS TAP106K020SCS
TM1/35 TM1/35
TAP105K025SCS TAP105K025SCS
TAP226K025SRW TAP226K025SRW
TAP105K035SCS TAP105K035SCS
TM.1/35 TM.1/35

$0.92 ea

Call 1-800-831-4242


  • Jameco Part no.: 1572326
  • Manufacturer: AVX
  • Manufacturer no.: T350E106K020AS
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8532210080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
30+ $0.92
150+ $0.80
300+ $0.72

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 30
Capacitor Tantalum Solid 10uF 20 Volt 10% (5.5 X 8.9mm) Radial 2.54 mm 125C

Report a problem
Suggest a product
Specification Value
Capacitance (uF)10
Voltage (VDC)20
Tolerance (%)10
ConstructionRadial
Size (Dia. x H)(mm)5.5 x 8.9
Lead Spacing (mm)2.54
FamilyT350
PolarityPolar
Dissipation Factor6%
Leakage Current1.6uA
MountingThrough Hole
PackagingBulk
Case StyleDipped
Wire FormStraight
Lead Diameter0.5mm
Seated Plane Height8.9mm(Max)
Product Height8.9mm(Max)
Product Diameter5.5mm(Max)
Product TypeCapacitor Tantalum Solid


Report a problem
Suggest a product