This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products# of units | Price |
---|---|
45+ | $1.19 |
225+ | $1.09 |
1125+ | $0.99 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Capacitance (uF) | 4.7 |
Voltage Rating | 35 VDC |
Tolerance | 10% |
Construction | Radial |
Diameter | 5.5mm |
Height | 8.9mm |
Lead Pitch | 2.54mm |
Family | T350 |
Polarity | Polar |
Dissipation Factor | 5% |
Leakage Current | 1.3uA |
Mounting | Through Hole |
Packaging | Bulk |
Case Style | Dipped |
Wire Form | Straight |
Lead Diameter | 0.5mm |
Product Type | Capacitor Tantalum Solid |
Capacitance | 4.7 µF |