# of units | Price |
---|---|
35+ | $1.49 |
175+ | $1.19 |
875+ | $1.09 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Capacitance (uF) | 10 |
Voltage Rating | 35 VDC |
Tolerance | 10% |
Construction | Radial |
Diameter | 6.3mm |
Height | 10.2mm |
Lead Pitch | 2.54mm |
Family | T350 |
Polarity | Polar |
Dissipation Factor | 6% |
Leakage Current | 2.8uA |
Mounting | Through Hole |
Packaging | Bulk |
Case Style | Dipped |
Wire Form | Straight |
Lead Diameter | 0.5mm |
Product Type | Capacitor Tantalum Solid |
Capacitance | 10 µF |