# of units | Price |
---|---|
105+ | $0.49 |
525+ | $0.43 |
2625+ | $0.38 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Capacitance (uF) | 1 |
Voltage Rating | 35 VDC |
Tolerance | 10% |
Construction | Radial |
Size (Dia. x H)(mm) | 4.5 x 8.6 |
Lead Pitch | 5.08mm |
Family | T356 |
Polarity | Polar |
Dissipation Factor | 3% |
Leakage Current | 0.5uA |
Mounting | Through Hole |
Packaging | Bulk |
Case Style | Dipped |
Wire Form | Outside Bend |
Lead Diameter | 0.5mm |
Height | 8.6mm (Max) |
Diameter | 4.5mm (Max) |
Product Type | Capacitor Tantalum Solid |
Capacitance | 1 µF |