Silicon Controlled Rectifier 700V 4A

You may also like:
TG35F60 TG35F60
2N6071A 2N6071A
HT-32 HT-32
BTA12-600BWRG BTA12-600BWRG
Q6015L5 Q6015L5
Q6008L5(FT0818MW) Q6008L5(FT0818MW)
Slashed Prices - Limited Quantity

$0.99 ea

2,389 ship on Jan. 27


  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.99
10+ $0.85
100+ $0.65
500+ $0.55
1000+ $0.45

Request a Large Quantity Quote

Silicon Controlled Rectifier 700V 4A

Features:

  • Off State Voltage: 700V
  • Gate Trigger Voltage: 1.3V
  • Gate Trigger Current: 35mA
  • On State Current: 4A


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product