Connector Contact Pin 1 Position Wire Wrap Straight Through Hole

You may also like:
JS-1105-T-R JS-1105-T-R
Jameco ValuePro
08-50-0114 08-50-0114
Molex
39-00-0039 39-00-0039
Molex
02-06-1103 02-06-1103
Molex
02-09-2118 02-09-2118
Molex
02-06-2103 02-06-2103
Molex

$14.95 ea

16 In Stock
More Available – 10 days


  • Jameco Part no.: 34163
  • Manufacturer: Vector Electronics
  • Manufacturer no.: T49/C
  • HTS code: 8536904000
  • Web Exclusive
# of units Price
1+ $14.95
10+ $13.49
50+ $11.95

Request a Large Quantity Quote

Klipwrap Wiring Terminal

  • For .042" Diameter Holes
  • Material: Copper Alloy
  • Prebagged 100 pieces
  • Three prong with square tail for wire wrapping
  • Overall length: 0.83"
  • Post size: 0.025" x 0.025"
  • Height above 0.062" board: 0.200
  • Length below .062" board: 0.530


  • Report a problem
    Suggest a product
    Specification Value
    FamilyMini-Klip
    GenderPin
    Contact PlatingTin
    Contact Materialn/a
    Voltage RatingN/A
    Current RatingN/A
    Mounting TypeCrimp


    Report a problem
    Suggest a product