Capacitor 1uF 20 Volt 10% 3.2 X 1.6 X 1.6mm SMD 3216-18 Tape and Reel

AVX
T491A105K020AT
You may also like:
TPSD476K016H0150 TPSD476K016H0150
T491C475K025AT T491C475K025AT
T491C226K016AT T491C226K016AT
T491C225K035AT T491C225K035AT
T491B225K025AT T491B225K025AT
TPSE336M025R0200 TPSE336M025R0200

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 1573177
  • Manufacturer: AVX
  • Manufacturer no.: T491A105K020AT
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
230+ $0.13
1150+ $0.11
2300+ $0.10

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 230
Capacitor Tantalum Solid 1uF 20 Volt A CASE 10% (3.2 X 1.6 X 1.6mm) Surface Mount 3216-18 9 Ohm 125C

Report a problem
Suggest a product
Specification Value
FamilyT491
ConstructionFlat
Capacitance Value1uF
Voltage20VDC
Size3.2mm X 1.6mm X 1.6mm
Tolerance10%
PolarityPolar
Dissipation Factor4%
Equivalent Series Resistance9Ohm
Leakage Current0.5uA
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingTape and Reel
Package/Case3216-18
Case CodeA
Case StyleMolded
Product Depth1.6mm
Product Height1.6mm
Product Length3.2mm
Product TypeCapacitor Tantalum Solid


Report a problem
Suggest a product