Capacitor 4.7µF 10 Volt 10% 3.2 X 1.6 X 1.6mm SMD 3216-18

$0.09 ea


  • Part no.: 1573417
  • Manufacturer: AVX
  • Manufacturer no.: T491A475K010AT
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
2000+ $0.09
10000+ $0.081
20000+ $0.073

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 2,000

Capacitor 4.7µF 10 Volt 10% 3.2 X 1.6 X 1.6mm SMD 3216-18

Features

  • Symmetrical, compliant terminations
  • Optional gold-plated terminations
  • Laser-marked case
  • Capacitance values of 0.1µF to 1000µF
  • Tolerance

    Report a problem
    Suggest a product
  • Specification Value
    FamilyT491
    ConstructionFlat
    Capacitance Value4.7uF
    Voltage10VDC
    Size3.2mm X 1.6mm X 1.6mm
    Tolerance10%
    PolarityPolar
    Dissipation Factor6%
    Equivalent Series Resistance5Ohm
    Leakage Current0.5uA
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature125°C
    MountingSurface Mount
    PackagingTape and Reel
    Package/Case3216-18
    Case CodeA
    Case StyleMolded
    Product Depth1.6mm
    Product Height1.6mm
    Product Length3.2mm
    Product TypeCapacitor Tantalum Solid


    Report a problem
    Suggest a product

    Related products