Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor 2.2uF 25 Volt 10% 3.5 X 2.8 X 1.9mm SMD 3528-21 Tape and Reel

AVX
T491B225K025AT
You may also like:
PCT10/35CK PCT10/35CK
TAJC476K016R TAJC476K016R
TPSE336M025R0200 TPSE336M025R0200
TPSD476K016H0150 TPSD476K016H0150
T491C226K016AT T491C226K016AT
T491C225K035AT T491C225K035AT

$0.27 ea

Lead time 7 weeks


  • Jameco Part no.: 1573581
  • Manufacturer: AVX
  • Manufacturer no.: T491B225K025AT
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8532210050
  • Web Exclusive
# of units Price
190+ $0.27
950+ $0.23
4750+ $0.20

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 190
Capacitor Tantalum Solid 2.2uF 25 Volt B CASE 10% (3.5 X 2.8 X 1.9mm) Surface Mount 3528-21 4.5 Ohm 125C

Report a problem
Suggest a product
Specification Value
Capacitance (uF)2.2
Voltage25 VDC
Tolerance (%)10
Size3.5mm X 2.8mm X 1.9mm
ConstructionFlat
PolarityPolar
Capacitance Value2.2uF
FamilyT491
Dissipation Factor6%
Equivalent Series Resistance4.5Ohm
Leakage Current0.6uA
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingTape and Reel
Package/Case3528-21
Case CodeB
Case StyleMolded
Product Depth2.8mm
Product Height1.9mm
Product Length3.5mm
Product TypeCapacitor Tantalum Solid


Report a problem
Suggest a product