Capacitor 2.2uF 35 Volt 10% 6 X 3.2 X 2.5mm SMD 6032-28 Tape and Reel

AVX
T491C225K035AT
You may also like:
PCT10/35CK PCT10/35CK
TAJC476K016R TAJC476K016R
TPSE336M025R0200 TPSE336M025R0200
TPSD476K016H0150 TPSD476K016H0150
T491C226K016AT T491C226K016AT
T491B225K025AT T491B225K025AT

$0.38 ea

500 ship on Dec. 1


  • Jameco Part no.: 1573898
  • Manufacturer: AVX
  • Manufacturer no.: T491C225K035AT
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8532210050
  • Web Exclusive
# of units Price
500+ $0.38
2500+ $0.30
5000+ $0.26

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 500
Capacitor Tantalum Solid 2.2uF 35 Volt C CASE 10% (6 X 3.2 X 2.5mm) Surface Mount 6032-28 3.2 Ohm 125C

Report a problem
Suggest a product
Specification Value
Capacitance (uF)2.2
Voltage35 VDC
Tolerance (%)10
Size6mm X 3.2mm X 2.5mm
ConstructionFlat
PolarityPolar
Capacitance Value2.2uF
FamilyT491
Dissipation Factor6%
Equivalent Series Resistance3.5Ohm
Leakage Current0.8uA
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingTape and Reel
Package/Case6032-28
Case CodeC
Case StyleMolded
Product Depth3.2mm
Product Height2.5mm
Product Length6mm
Product TypeCapacitor Tantalum Solid


Report a problem
Suggest a product