Capacitor 22uF 16 Volt 10% 6 X 3.2 X 2.5mm SMD 6032-28 Tape and Reel

AVX Rohs logo
T491C226K016AT
You may also like:
PCT10/35CK PCT10/35CK
Arndt Electronics
TPSE336M025R0200 TPSE336M025R0200
AVX
TPSD476K016H0150 TPSD476K016H0150
AVX
T491C475K025AT T491C475K025AT
AVX
T491C225K035AT T491C225K035AT
AVX
T491B225K025AT T491B225K025AT
AVX

$0.38 ea

Call 1-800-831-4242


  • Jameco Part no.: 1573935
  • Manufacturer: AVX
  • Manufacturer no.: T491C226K016AT
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8532210050
  • Web Exclusive
# of units Price
500+ $0.38
2500+ $0.30
5000+ $0.26

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 500
Capacitor Tantalum Solid 22uF 16 Volt C CASE 10% (6 X 3.2 X 2.5mm) Surface Mount 6032-28 1.5 Ohm 125C Automotive

Report a problem
Suggest a product
Specification Value
Capacitance (uF)22
Voltage16 VDC
Tolerance10%
Dimensions6mm X 3.2mm X 2.5mm
ConstructionFlat
PolarityPolar
Capacitance22 µF
FamilyT491
Dissipation Factor6%
Equivalent Series Resistance1.6Ohm
Leakage Current3.6uA
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingTape and Reel
Package6032-28
Case CodeC
Case StyleMolded
Depth3.2mm
Height2.5mm
Product Length6mm
Product TypeCapacitor Tantalum Solid


Report a problem
Suggest a product