Capacitor 68uF 20 Volt 10% 7.3 X 4.3 X 2.8mm SMD 7343-31 Tape and Reel

AVX Rohs logo
T491D686K020AT
You may also like:
PCT10/35CK PCT10/35CK
Arndt Electronics
TPSE336M025R0200 TPSE336M025R0200
AVX
TPSD476K016H0150 TPSD476K016H0150
AVX
T491C226K016AT T491C226K016AT
AVX
T491C225K035AT T491C225K035AT
AVX
T491B225K025AT T491B225K025AT
AVX

$1.29 ea

Call 1-800-831-4242


  • Jameco Part no.: 1574647
  • Manufacturer: AVX
  • Manufacturer no.: T491D686K020AT
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8532210050
  • Web Exclusive
# of units Price
40+ $1.29
200+ $1.09
1000+ $0.99

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 40
Capacitor Tantalum Solid 68uF 20 Volt D CASE 10% (7.3 X 4.3 X 2.8mm) Surface Mount 7343-31 0.7 Ohm 125C

Report a problem
Suggest a product
Specification Value
Capacitance (uF)68
Voltage20 VDC
Tolerance10%
Dimensions7.3mm X 4.3mm X 2.8mm
ConstructionFlat
PolarityPolar
Capacitance68 µF
FamilyT491
Dissipation Factor8%
Equivalent Series Resistance0.7Ohm
Leakage Current13.6uA
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingTape and Reel
Package7343-31
Case CodeD
Case StyleMolded
Depth4.3mm
Height2.8mm
Product Length7.3mm
Product TypeCapacitor Tantalum Solid


Report a problem
Suggest a product