Fluke T5-600 USA

You may also like:
FLUKE-417D FLUKE-417D
Fluke
IR200 IR200
Extech Instruments
INSPECTOR-T1 INSPECTOR-T1
Jameco Benchpro
VTTEST11N VTTEST11N
Velleman
HPS141 HPS141
Velleman
DCA75 DCA75
Velleman

$152.99 ea

3 Weeks Lead Time


  • Jameco Part no.: 2179876
  • Manufacturer: Fluke
  • Manufacturer no.: T5-600 USA
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 9025805050
  • Web Exclusive

Fluke T5-600 Voltage, Continuity and Current Tester

Features

  • DMM Type: Handheld
  • Voltage Measuring Range DC: 600V
  • Voltage Measuring Range AC: 600V
  • Current Measuring Range AC: 100A
  • Resistance Measuring Range: 1000ohm
  • Ranging: Auto
  • Display Count: 1000

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product