100 MHz Passive Oscilloscope Probe
(Compatible with All Oscilloscopes)

You may also like:
5187-C-36 5187-C-36
Pomona Electronics
5187-K-36 5187-K-36
Pomona Electronics
T5300 T5300
EZ Digital
80K-40 80K-40
Fluke
6266 6266
Pomona Electronics
TL40 TL40
Fluke

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2145351
  • Manufacturer: EZ Digital
  • Manufacturer no.: T5100
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8544420000
  • Web Exclusive

100MHz Passive Oscilloscope Probe

Features:

  • System bandwidth: DC~100MHz
  • Attenuation: x1, x10
  • Input resistance: 1MΩ ± 2% (x1), 10MΩ ± 2% (x10)
  • Input capacitance: 85pF~115pF (x1); 14.5pF~17.5pF (x10)
  • Maximum working input voltage: <150VDC + Peak AC (x1), or <300VDC + Peak AC (x10)
  • Cable length: 3.9 feet
  • Weight: <2 oz. (<55 grams)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product