Measurement Specifications | ||||
---|---|---|---|---|
Function | Requires test leads | Range | Resolution | Accuracy[1] |
FieldSense ac voltage true-rms | No | 1000 V | 1 V | ± (3% + 3 counts) 45 Hz - 66 Hz[2][3] |
FieldSense ac current true-rms | No | 200.0 A | 0.1 A | ± (3% + 3 counts) 45 Hz - 66 Hz |
FieldSense frequency (Hz) | No | 45 Hz – 66 Hz | 1 Hz | ± (1% + 2 counts)[3] |
Volts ac true-rms | Yes | 1000 V | 1 V | ± (1.5% + 2 counts) 45 Hz - 66 Hz |
Volts dc | Yes | 1000 V | 1 V | ± (1% + 2 counts) |
Resistance | Yes | 2000 [email protected]; | 1 [email protected]; | ± (1% + 2 counts) |
Yes | 20.00 [email protected]; | 0.01 [email protected]; | ||
Yes | 100.0 [email protected]; | 0.1 [email protected]; | ||
Safety | 1000 V CAT III 600 V CAT IV | |||
Accuracy[1]: ± ( [ % of reading] + [number of least significant digits] ). Accuracy is specified for 1 year after calibration, at 18°C to 28°C (64°F to 82°F) with relative humidity to 90%. AC measurements are ac-coupled, RMS responding. |
General Specifications | ||
---|---|---|
Calibration | 1-year calibration cycle | |
Dimensions | 61.1 x 259.3 x 43.8 mm | |
Jaw opening | 17.8 mm | |
Weight | 0.35 kg (0.78 lb) | |
Temperature | Operating | -10°C to +50°C (14°F to 122°F) |
Storage | -30°C to +60°C (-22°F to +140°F) | |
Altitude | Operating | 2,000 m (6,562 feet) |
Storage | 10,000 m (32,808 feet) | |
Relative Humidity | 0% to 90%, 5°C to 30°C (41°F to 86°F) | |
0% to 75%, 30°C to 40°C (86°F to 104°F) | ||
0% to 45%, 40°C to 50°C (104°F to 122°F) | ||
Battery Type and Life | 2 x AA (IEC LR6); 360 hours continuous, typical; 200 hours using FieldSense | |
Temperature coefficient | 0.1 x (specified accuracy) /°C for <18°C or >28°C | |
0.1 x (specified accuracy) /°C for <18°C or >28°C | ||
Safety | IEC/EN 61010-1: Pollution Degree 2 | |
Electromagnetic Environment | IEC/EN 61326-1: Portable |