Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

SPDT Relay 120VAC 10A Through Hole

You may also like:
JS1-12V-F JS1-12V-F
AZ2280-1C-12DE AZ2280-1C-12DE
HG4117/012-SH1S HG4117/012-SH1S
JSM1AE-12V-5 JSM1AE-12V-5
T9AP1D52-48-03 T9AP1D52-48-03
HSINDA 953-1C12DM-R HSINDA 953-1C12DM-R
Clearance

$0.99 ea

4,848 ship on Feb. 18


  • Jameco Part no.: 2286431
  • Manufacturer: TYCO Power Systems
  • Manufacturer no.: T70LSD164-12
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.65
1000+ $0.49

Request a Large Quantity Quote

SPDT Relay 120VAC 10A Through Hole

Features:

  • Contact Form: SPDT
  • Coil Voltage: 12VDC
  • Coil Resistance: 400Ω
  • Coil Current: 10A
  • Contact Voltage: 120VAC/28VDC
  • Dimensions (L" x W" x H"): 0.87 x 0.63 x 0.93


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Coil Voltage (DC)12
Coil Resistance (ohms)400
Current Rating10 A
Termination4-Pin
Size (L" x W" x H")0.87 x 0.63 x 0.93


Report a problem
Suggest a product