12VDC SPDT Relay [email protected]

You may also like:
JS1-12V-F JS1-12V-F
NAIS/Aromat
T9AP1D52-48-03 T9AP1D52-48-03
TE Connectivity
PRD-11DY0-24R PRD-11DY0-24R
TE Connectivity
VS-12STBU-5-IO2(ERI-FGW) VS-12STBU-5-IO2(ERI-FGW)
Fulling Motor USA
JS1F-B-24V-F-H194 JS1F-B-24V-F-H194
Panasonic
JTN1AS-PA-F-DC12V JTN1AS-PA-F-DC12V
Panasonic

$4.95 ea

2,773 In Stock
More Available – 5 weeks


  • Jameco Part no.: 1937612
  • Manufacturer: TE Connectivity
  • Manufacturer no.: T75S5D112-12
  • HTS code: 8536410020
  • Web Exclusive
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95
500+ $3.59
1000+ $3.29

Request a Large Quantity Quote

12VDC SPDT Relay

Features

  • SPDT
  • Ratings: 10A @ 240VAC, 8A @ 24VDC
  • Low profile, printed circuit board relay
  • Wash tight
  • Single coil, monostable (non-latching)
  • Contact material: Silver-cadmium oxide (AgCdO)
  • Coil voltage: 12VDC
  • Coil current: 18.5mA (nominal)
  • Coil resistance: 652Ω
  • Rated coil power: 221mW
  • Size: 1.18"L x 0.39"W x 0.59"H


Report a problem
Suggest a product
Specification Value
Coil Voltage12 VDC
Contact FormSPDT
Coil Resistance650 Ohm
Coil Current18.5 mA
Current Rating10 A
Termination5-Pin
Length0.18 in.
Width0.39 in.
Height0.59 in.


Report a problem
Suggest a product