# of units | Price |
---|---|
15+ | $3.49 |
75+ | $2.99 |
375+ | $2.69 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Coil Voltage | 12 VDC |
Contact Form | SPST-NO |
Coil Resistance | 320 Ohm |
Current Rating | 10 A |
Termination | 4-Pin |
Length | 0.72 in. |
Width | 0.40 in. |
Height | 0.57 in. |