Email [email protected] for Product Availability
*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Coil Voltage | 48 VDC |
Contact Form | SPST-NO |
Coil Resistance | 2304 Ohm |
Current Rating | 30 A |
Termination | 0.250 Quick Connect |
Length | 1.20 in. |
Width | 1 in. |
Height | 1.10 in. |