Checklite® Clear Lens Safety Glasses

You may also like:
3303-0331 3303-0331
Coherent
380400 380400
Extech Instruments
59803-1 59803-1
TE Connectivity
SSA3021X SSA3021X
Siglent Technologies
27111 27111
Parallax
50058-8100 50058-8100
Molex

$2.85 ea

101 In Stock
More Available – 2 weeks


  • Jameco Part no.: 2283479
  • Manufacturer: Jameco BenchPro
  • Manufacturer no.: T9FB311147
  • HTS code: 9004900000
  • Web Exclusive
# of units Price
1+ $2.85
10+ $2.49

Request a Large Quantity Quote

Checklite® Clear Lens Safety Glasses

The stylish Checklite® CL1 offers our exclusive Duramass® scratch-resistant lens coating and spatula temples. This light weight option gives you a comfortable feel and each Checklite CL1 exceeds ANSI Z87+, so feel safe while looking good!

features

  • Good for everyday use or a new visitor spec
  • Smaller frame sized to fit smaller faces
  • Exclusive Duramass scratch resistant coating
  • Rugged polycarbonate lens filters 99.9% of harmful U.V. rays

Specifications

    Category: Safety Glasses
  • Lens Color: Clear
  • Lens Design: Single
  • Scratch Resistant: Yes
  • Lens Coating: Duramass Hard Coat
  • Nosepiece Type: Polycarbonate
  • Frame Color: None (clear, transparent)
  • Temple Type: Spatula
  • Temple Color: Clear
  • Temple Material: Polycarbonate
  • VLT %: 90
  • Ultraviolet Rays 0 to 385nm: 100%
  • Visible Rays 400 to 700nm: 14%
  • Infrared Rays 780 to 2000nm: 22%
  • ISO 12312-1 Blue Light: 14%
  • ANSI Z87+: ANSI Z87
  • AS/NZS 1337.1: Yes
  • CE EN166: Yes
  • CAN/CSA Z94.3: Yes
  • MIL - PRF - 31013: Yes


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product