24 Ohms 5% 25W Power Chip Resistor Through Hole

You may also like:
CR5-10-RC CR5-10-RC
CR5-1.0-RC CR5-1.0-RC
CR5-10.0K-RC CR5-10.0K-RC
CR5-1.0K-RC CR5-1.0K-RC
CR5-100-RC CR5-100-RC
CR5-0.10-RC CR5-0.10-RC
Clearance

$4.95 ea

10% discount applied in cart

77 ship on Jan. 18


  • Jameco Part no.: 2289711
  • Manufacturer: Ohmite Corporation
  • Manufacturer no.: TA025PW24R0J
  • HTS code: 8533100057
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $4.95
10+ $4.49
50+ $3.95

Request a Large Quantity Quote

24 Ohms 5% 25W Power Chip Resistor Through Hole

Features

  • Resistance: 24Ω
  • Tolerance: 5%
  • Through Hole


Report a problem
Suggest a product
Specification Value
Power (Watts)25
Resistance (ohm)24
Tolerance (%)5
CompositionThick Film


Report a problem
Suggest a product