82 Ohms 5% 25W Power Chip Resistor Through Hole

You may also like:
CR5-10-RC CR5-10-RC
Jameco Valuepro
CR5-1.0-RC CR5-1.0-RC
Xicon
CR5-10.0K-RC CR5-10.0K-RC
Xicon
CR5-1.0K-RC CR5-1.0K-RC
Xicon
CR5-100-RC CR5-100-RC
Xicon
CR5-0.10-RC CR5-0.10-RC
Xicon
Clearance

$2.95 ea

10% discount applied in cart

154 In Stock


  • Jameco Part no.: 2289695
  • Manufacturer: Ohmite Corporation
  • Manufacturer no.: TA025PW82R0J
  • HTS code: 8533100057
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29

Request a Large Quantity Quote

82 Ohms 5% 25W Power Chip Resistor Through Hole

Features

  • Resistance: 82Ω
  • Tolerance: 5%
  • Through Hole


Report a problem
Suggest a product
Specification Value
Power Rating25 W
Resistance (Ohm)82
Tolerance5%
CompositionThick Film
Resistance82 Ohm


Report a problem
Suggest a product