DC Brushless Fan 12Volt 92x92x25mm Ball

You may also like:
SC92-W2 SC92-W2
Jameco Valuepro
SC92-W2B SC92-W2B
Jameco Valuepro
SCREW-8825-S SCREW-8825-S
Jameco Valuepro
SCREW-8825 SCREW-8825
Jameco Valuepro
DPF92B012 DPF92B012
Orion Fans
AD0412HB-C79GP AD0412HB-C79GP
ADDA Corporation
AFB0412SHB-MOD AFB0412SHB-MOD
Delta Electronics
AD1212HB-F51(N) AD1212HB-F51(N)
ADDA Corporation

$9.95 ea

204 In Stock
More Available – 5 weeks


  • Jameco Part no.: 154641
  • Manufacturer: Nidec Corporation
  • Manufacturer no.: TA350DC-M33422-16
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95
250+ $5.95

Request a Large Quantity Quote

DC Brushless Fan 12Volt 92x92x25mm Ball

Features:

  • Bearing Type: Ball
  • Rated Voltage: 12VDC
  • Current: 290mA
  • Air Flow: 48 CFM
  • Noise: 43 dBA
  • Size: 92 x 92 x 25mm
  • Connection Leads: 12" length
  • Agency Approvals: UL/CSA


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height92 mm
Width92 mm
Depth25 mm
Air Flow (CFM)48
BearingBall
Current Rating290 mA
Agency ApprovalsUL, CSA
Noise (dBA)34.8
Termination12" Wires
Power Rating3.5 W


Report a problem
Suggest a product