Connector Audio Female 5 Position Solder Straight Cable Mount 5 Terminal 1 Port

Switchcraft
TA5FLX
You may also like:
DTJ-0400 DTJ-0400
PJ31640 PJ31640
11 11
CS7021-DN-BLK-R CS7021-DN-BLK-R
CS7021-DN-RD-R CS7021-DN-RD-R
12B 12B

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 1775406
  • Manufacturer: Switchcraft
  • Manufacturer no.: TA5FLX
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
5+ $18.09
25+ $16.29
50+ $14.59

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Connector Mini XLR Connector Female 5 Position Solder Straight Cable Mount 5 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
GenderF
TypeAudio
Number of Contacts5
MountingCable Mount
Termination MethodSolderable
Body OrientationStraight
Contact MaterialCopper Alloy
Contact PlatingSilver
Housing MaterialCopper Alloy
Number of Ports1
Number of Terminals5
Product Diameter10.5mm
Maximum Current Rating4A
Maximum Voltage Rating125VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature85°C
Product Length48mm
FamilyTA(*)FL
Product TypeConnector Audio and Video


Report a problem
Suggest a product