Connector Mini XLR Connector Male 5 Position Solder Straight Cable Mount

Switchcraft Rohs logo
TA5MX
You may also like:
1-206062-6 1-206062-6
TE Connectivity
206060-1 206060-1
TE Connectivity
MS3112E-18-32P MS3112E-18-32P
Amphenol
NEWV-M162-10 NEWV-M162-10
Arndt Electronics
PXM7088/0713 PXM7088/0713
Bulgin
EXP-0911/02-S EXP-0911/02-S
Bulgin

$11.39 ea

76 ship on Jul. 13


  • Jameco Part no.: 1775414
  • Manufacturer: Switchcraft
  • Manufacturer no.: TA5MX
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
5+ $11.39
25+ $10.25
50+ $9.15

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

Connector Mini XLR Connector Male 5 Position Solder Straight Cable Mount 5 Terminal 1 Port

Specifications

  • Female
  • Number of Positions: 5
  • Voltage Rating: 34V
  • Current Rating: 3A
  • Tin Contact Plating


Report a problem
Suggest a product
Specification Value
Product TypeXLR Connectors


Report a problem
Suggest a product