Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

IC TA78L015AP 15V 150mA Positive Voltage Regulator

You may also like:
7805T 7805T
LM317T LM317T
LM7805CT LM7805CT
7812T 7812T
78L05 78L05
7809T 7809T
Clearance

$0.59 ea

10% discount applied in cart

1,450 ship on Jul. 8


  • Jameco Part no.: 2277527
  • Manufacturer: Toshiba
  • Manufacturer no.: TA78L015AP
    • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.59
10+ $0.49
100+ $0.35
500+ $0.29

Request a Large Quantity Quote

Three-Terminal Positive Regulators 15V 150mA

Features:

  • Input Voltage: 35V
  • Output Voltage: 15V
  • Output Current: 150mA
  • Power Dissipation: 800mW


Report a problem
Suggest a product
Specification Value
Supplier PackageSIPP3-P-1.27
Voltage Output (V)(Min/Fixed)15
Current Output (A)0.15
Output TypeFixed


Report a problem
Suggest a product