Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

IC TA78L015S 15V 100mA Positive Voltage Regulator

You may also like:
7805T 7805T
LM317T LM317T
LM7805CT LM7805CT
7812T 7812T
78L05 78L05
7809T 7809T
Clearance

$0.49 ea

10% discount applied in cart

190 ship on Jul. 10


  • Jameco Part no.: 2277535
  • Manufacturer: Toshiba
  • Manufacturer no.: TA78L015S
    • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.49
10+ $0.39
100+ $0.29

Request a Large Quantity Quote

Three-Terminal Positive Regulators 15V 100mA

Features:

  • Input Voltage: 20V
  • Output Voltage: 15V
  • Output Current: 100mA
  • Power Dissipation: 600mW


Report a problem
Suggest a product
Specification Value
Supplier PackageSIPP3-P-1.27
Voltage Output (V)(Min/Fixed)15
Current Output (A)0.1
Output TypeFixed


Report a problem
Suggest a product