# of units | Price |
---|---|
1+ | $1.49 |
10+ | $1.25 |
100+ | $1.09 |
Specification | Value |
---|---|
Power Rating | 10 W |
Resistance (Ohm) | 250 |
Tolerance | 5% |
Composition | Thick Film |
Voltage Rating | N/A |
Temperature Coefficient | 100 ppm/°C |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 180°C |
Termination Style | Radial |
Mounting | Through Hole |
Length | 25.4 mm |
Depth | 2.54 mm |
Height | 27.1 mm |
Product Type | Fixed Resistor, Single |
Resistance | 250 Ohm |