Pushbutton Switch with Black Button 8PDT ON-OFF PCB/Solder Eyelet

You may also like:
MS102-RED MS102-RED
Jameco ValuePro
R18-29B-BLK R18-29B-BLK
Jameco ValuePro
40-1665-01 40-1665-01
Judco Manufacturing
40-1666-01 40-1666-01
Judco Manufacturing
R13-502A-05-BR R13-502A-05-BR
Jameco ValuePro
R13-23A-R R13-23A-R
Jameco ValuePro
Clearance

$1.95 ea

10% discount applied in cart

399 In Stock


  • Jameco Part no.: 2276527
  • Manufacturer: E Switch
  • Manufacturer no.: TA8UEEAAUPNTAG
  • HTS code: 8536509030
  • Web Exclusive
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25

Request a Large Quantity Quote

Pushbutton Switch with Black Pushbutton 8PDT ON-OFF PCB/Solder Eyelet

Specifications

  • Type: Push Button
  • Contact Form: 8PDT
  • Switch Function: ON-OFF
  • Maximum Current Rating (A): 0.5
  • Voltage Rating (AC): 100
  • Color: Gray
  • Actuator Type: Pushbutton
  • Actuator Length (inch): 0.335
  • Actuator Marking: None
  • Color - Actuator/Cap: Black
  • Mounting Style: PC mount
  • Termination Style: PCB/Solder Eyelet
  • Length (inch): 3.14
  • Width (inch): 0.387
  • Depth (inch): 0.12
  • Height (inch): 0.592
  • Contact Plating: Silver
  • Number of Pins: 24
  • UL Flammability Code: 94V-0
  • Lead Spacing A (inch): 0.157
  • Actuator Material: Duracon
  • Base Material: Polycarbonate
  • Dielectric Strength: 1500 VAC
  • Housing Material: Polycarbonate
  • Maximum Contact Resistance: 20mΩ
  • Minimum Operating Temperature: -20°C
  • Maximum Operating Temperature: 70°C


Report a problem
Suggest a product
Specification Value
Contact Form8PDT
Switch FunctionON-OFF
Contact Rating0.5 A @ 100VAC
Body ColorGray
Color - Actuator/CapBlack
Termination StylePC Pins, Solder Eyelet
Pins24
Length3.14 in.
Actuator TypeRound Button
Voltage Rating100 VAC
Illumination TypeN/A
Mounting StylePC Thru-Hole
Width0.387 in.
Depth0.12 in.
Height0.592 in.
Actuator Length0.335 in.
Pitch0.157 in.
Maximum Contact Resistance20 mOhm
Dielectric Strength1500 V


Report a problem
Suggest a product