Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor Tantalum Molded 47uF 16V 10% SMD 85C

You may also like:
PCT10/35CK PCT10/35CK
TPSE336M025R0200 TPSE336M025R0200
TPSD476K016H0150 TPSD476K016H0150
T491C226K016AT T491C226K016AT
T491C225K035AT T491C225K035AT
T491B225K025AT T491B225K025AT
Clearance

$0.55 ea

10% discount applied in cart

4,432 ship on Oct. 22


  • Jameco Part no.: 2290871
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: TAJC476K016R
  • HTS code: 8532210050
  • Web Exclusive
# of units Price
1+ $0.55
10+ $0.39
100+ $0.25
1000+ $0.14
5000+ $0.12

Request a Large Quantity Quote

Capacitor Tantalum Molded 47µF 16V 10% SMD 85C

Specifications

  • Capacitance: 47 µF
  • Tolerance: ±10%
  • Voltage - Rated: 16 V
  • Type: Molded
  • ESR (Equivalent Series Resistance): 500 mOhm
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Surface Mount
  • Package: 2312 (6032 Metric)
  • Size: 0.236" L x 0.126" W (6.00mm x 3.20mm)
  • Height - Seated (Max): 0.110" (2.80mm)
  • Manufacturer Size Code: C
  • Tape & Reel


Report a problem
Suggest a product
Specification Value
Capacitance (uF)47
Voltage16 VDC
Tolerance (%)10
Size6mm X 3.2mm X 2.8mm
ConstructionSMD
PolarityPolar
Capacitance Value47uF
FamilyTAJ


Report a problem
Suggest a product