Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor 1 uF 35 Volt 10% 4.5 X 7mm Radial 2.5mm 1% Bulk

You may also like:
TM1/35 TM1/35
TAP105K050SCS TAP105K050SCS
TAP105K025SCS TAP105K025SCS
TM10/25 TM10/25
TM.1/35 TM.1/35
TAP106K025SCS TAP106K025SCS
TM6.8/35 TM6.8/35

$0.59 ea

2,794 ship on Jun. 1
More Available – 13 weeks


  • Jameco Part no.: 545596
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: TAP105K035SCS
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.49
100+ $0.35
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

1µF 35Volt 10% Radial Capacitor

Specifications

  • Operating temperature range: -55°C to +85°C
  • Exceptional temperature stability
  • Flame retardant coating
  • Moisture-resistant
  • Designed for entertainment and commercial equipment
  • Low leakage current

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)1
    Voltage (VDC)35
    Tolerance (%)10
    ConstructionRadial
    Size (Dia. x H)(mm)4.5 x 7
    Lead Spacing (mm)2.5
    FamilyTAP
    PolarityPolar
    Dissipation Factor4%
    Equivalent Series Resistance8Ohm
    Leakage Current0.5uA
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    PackagingBulk
    Case StyleDipped
    Wire FormStraight
    Lead Diameter0.5mm
    Seated Plane Height7mm(Max)
    Product Height7mm(Max)
    Product Diameter4.5mm(Max)
    Product TypeCapacitor Tantalum Solid


    Report a problem
    Suggest a product