# of units | Price |
---|---|
1+ | $0.59 |
10+ | $0.49 |
100+ | $0.35 |
500+ | $0.29 |
1000+ | $0.25 |
Specification | Value |
---|---|
Capacitance (uF) | 10 |
Voltage Rating | 10 VDC |
Tolerance | 10% |
Construction | Radial |
Diameter | 5mm |
Height | 8.5mm |
Lead Pitch | 2.5mm |
Family | TAP |
Polarity | Polar |
Dissipation Factor | 8% |
Equivalent Series Resistance | 5Ohm |
Leakage Current | 0.8uA |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 125°C |
Mounting | Through Hole |
Packaging | Bulk |
Case Style | Dipped |
Wire Form | Straight |
Lead Diameter | 0.5mm |
Product Type | Capacitor Tantalum Solid |
Capacitance | 10 µF |