Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor 10 uF 20 Volt 10% 5.5x9mm Radial 2.5mm 1% Bulk

You may also like:
TM10/35 TM10/35
TM10/25 TM10/25
TAP106K025SCS TAP106K025SCS
TM1/35 TM1/35
TAP105K025SCS TAP105K025SCS
TAP105K035SCS TAP105K035SCS
TM.1/35 TM.1/35
Price Reduced

$0.69 ea

682 ship on Feb. 28
More Available – 13 weeks


  • Jameco Part no.: 545633
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: TAP106K020SCS
  • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.55
100+ $0.39
500+ $0.35
1000+ $0.29

Request a Large Quantity Quote

10µF Tantalum Radial Capacitor

Features

  • Capacitance: 10µF
  • Tolerance: ±10%
  • Voltage: 20V
  • Size: 5.5mm x 9mm



    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)10
    Voltage (VDC)20
    Tolerance (%)10
    ConstructionRadial
    Size (Dia. x H)(mm)5.5 x 9
    Lead Spacing (mm)2.5
    FamilyTAP
    PolarityPolar
    Dissipation Factor8%
    Equivalent Series Resistance2.9Ohm
    Leakage Current1.6uA
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    PackagingBulk
    Case StyleDipped
    Wire FormStraight
    Lead Diameter0.5mm
    Seated Plane Height9mm(Max)
    Product Height9mm(Max)
    Product Diameter5.5mm(Max)
    Product TypeCapacitor Tantalum Solid


    Report a problem
    Suggest a product