Capacitor Tantalum Radial 10uF 25 Volt 10% 5.4mmD x 8mmH x 2.5mm LS

You may also like:
TM10/35 TM10/35
TM10/25 TM10/25
TM10/25TR TM10/25TR
TM1/35 TM1/35
TAP105K025SCS TAP105K025SCS
TAP226K025SRW TAP226K025SRW
TAP105K035SCS TAP105K035SCS
TM.1/35 TM.1/35

$0.69 ea

2,559 In Stock
More Available – 13 weeks


  • Jameco Part no.: 545641
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: TAP106K025SCS
  • HTS code: 8532210080
  • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.55
100+ $0.39
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

Capacitor Tantalum Radial 10µF 25 Volt 10% 5.4mmD x 8mmH x 2.5mm LS

Specifications

  • Capacitance: 10uF (10,000nF / 10,000,000pF)
  • Voltage: 25 VDC
  • Tolerance: ±10%
  • Size: 5.4 mm diameter x 8.0 mm high
  • Lead spacing: 2.5 mm (0.1")
  • Operating temperature range: -55°C to +85°C (+125°C with derating)
  • Exceptional temperature stability
  • Flame retardant coating
  • Moisture-resistant
  • Designed for entertainment and commercial equipment
  • Low leakage current


Report a problem
Suggest a product
Specification Value
Capacitance (uF)10
Voltage Rating25 VDC
Tolerance10%
ConstructionRadial
Diameter5.5mm
Height9mm
Lead Pitch2.5mm
FamilyTAP
PolarityPolar
Dissipation Factor8%
Equivalent Series Resistance2.5Ohm
Leakage Current2uA
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingBulk
Case StyleDipped
Wire FormStraight
Lead Diameter0.5mm
Product TypeCapacitor Tantalum Solid
Capacitance10 µF


Report a problem
Suggest a product