Capacitor 10 uF 35 Volt 20% 6x10mm Radial 2.5mm 1% Bulk

You may also like:
TM10/35 TM10/35
Jameco Valuepro
TM1/35 TM1/35
Jameco Valuepro
TAP105K025SCS TAP105K025SCS
Jameco Valuepro
TAP226K025SRW TAP226K025SRW
AVX
TAP105K035SCS TAP105K035SCS
Jameco Valuepro
TM10/25 TM10/25
Jameco Valuepro
TM.1/35 TM.1/35
Jameco Valuepro

$0.64 ea

Call 1-800-831-4242


  • Jameco Part no.: 768482
  • Manufacturer: AVX
  • Manufacturer no.: TAP106M035SCS
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8532210040
  • Electronics Parts Locator
# of units Price
80+ $0.64
400+ $0.56
2000+ $0.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 80
Capacitor Tantalum Solid 10uF 35 Volt 20% (6 X 10mm) Radial 2.5 mm 2 Ohm 125C Bulk

Report a problem
Suggest a product
Specification Value
Capacitance (uF)10
Voltage Rating35 VDC
Tolerance20%
ConstructionRadial
Diameter6mm
Height10mm
Lead Pitch2.5mm
FamilyTAP
PolarityPolar
Dissipation Factor8%
Equivalent Series Resistance2Ohm
Leakage Current2.8uA
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingBulk
Case StyleDipped
Wire FormStraight
Lead Diameter0.5mm
Product TypeCapacitor Tantalum Solid
Capacitance10 µF


Report a problem
Suggest a product