Capacitor 100 uF 16 Volt 10% 9x16mm Radial 5mm 1% Bulk

You may also like:
TM.1/35 TM.1/35
Jameco ValuePro
TM.22 TM.22
Jameco ValuePro
TM.33/35 TM.33/35
Jameco ValuePro
TM.47 TM.47
Jameco ValuePro
TM1/35 TM1/35
Jameco ValuePro
TM10/35 TM10/35
Jameco ValuePro

$2.25 ea

329 In Stock
More Available – 14 weeks


  • Jameco Part no.: 597450
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: TAP107K016CCS
  • HTS code: 8532210040
  • Web Exclusive
# of units Price
1+ $2.25
10+ $1.95
100+ $1.59

Request a Large Quantity Quote

100µF Tantalum Radial Capacitor

Features

  • Capacitance: 100µF
  • Tolerance: ±10%
  • Voltage: 16V
  • Size: 9mm x 16mm



    Report a problem
    Suggest a product
  • Specification Value
    Capacitance100 µF
    Voltage Rating16 VDC
    Tolerance10%
    ConstructionRadial
    Diameter9mm
    Height16mm
    Pitch5mm
    FamilyTAP
    PolarityPolar
    Dissipation Factor10%
    Equivalent Series Resistance0.8Ohm
    Leakage Current12.8uA
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    PackagingBulk
    Case StyleDipped
    Wire FormOutside Bend
    Lead Diameter0.5mm
    Product TypeCapacitor Tantalum Solid


    Report a problem
    Suggest a product