# of units | Price |
---|---|
1+ | $0.39 |
10+ | $0.29 |
100+ | $0.25 |
500+ | $0.19 |
1000+ | $0.17 |
Specification | Value |
---|---|
Capacitance (uF) | 1.5 |
Voltage Rating | 35 VDC |
Tolerance | 20% |
Construction | Radial |
Diameter | 3.4mm |
Height | 5.1mm |
Lead Pitch | 5mm |
Family | TAP |
Polarity | Polar |
Mounting | Through Hole |
Packaging | Bulk |
Case Style | Dipped |
Wire Form | Straight |
Lead Diameter | 0.5mm |
Product Type | Capacitor Tantalum Solid |
Capacitance | 1.5 µF |