Tantalum Capacitor 150uf 20%

You may also like:
TM1/35 TM1/35
TAP105K025SCS TAP105K025SCS
TAP105K035SCS TAP105K035SCS
TM10/25 TM10/25
TM.1/35 TM.1/35
TAP106K025SCS TAP106K025SCS
Slashed Prices - Limited Quantity

$1.09 ea

Lead time 5 weeks


  • Jameco Part no.: 2178769
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: TAP157M016CCS
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.09
10+ $0.99
100+ $0.89
250+ $0.79

Request a Large Quantity Quote

Tantalum Capacitor, 150µF 20%


  • Capacitance: 150 µF
  • Voltage: 16 V
  • Resin Dipped solid tantalum

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)150
    Voltage (VDC)16
    Tolerance (%)20
    ConstructionRadial
    FamilyTAP


    Report a problem
    Suggest a product