Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

2.2 uF 35 Volt 10% Solid Tantalum Resin Dipped Radial Capacitor

You may also like:
TM1/35 TM1/35
TAP105K025SCS TAP105K025SCS
TAP105K035SCS TAP105K035SCS
TM10/25 TM10/25
TM.1/35 TM.1/35
TAP106K025SCS TAP106K025SCS
Price Reduced

$0.53 ea

Lead time 7 weeks


  • Jameco Part no.: 768511
  • Manufacturer: AVX
  • Manufacturer no.: TAP225K035SCS
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
95+ $0.53
475+ $0.47
2375+ $0.42

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 95

2.2 uF 35 Volt 10% Solid Tantalum Resin Dipped Radial Capacitor

Specifications

  • Capacitance: 2200000 pF / 2200 nF / 2.2 µF
  • Voltage rating: 35 VDC
  • Tolerance: ±10%
  • Operating temp: +10°C to +125°C
  • Diameter: 5 mm
  • Height: 8.5 mm
  • Lead spacing: 2.54 mm (0.1")


Report a problem
Suggest a product
Specification Value
Capacitance (uF)2.2
Voltage (VDC)35
Tolerance (%)10
ConstructionRadial
Size (Dia. x H)(mm)4.5 x 7.5
Lead Spacing (mm)2.5
FamilyTAP
PolarityPolar
Dissipation Factor6%
Equivalent Series Resistance5Ohm
Leakage Current0.6uA
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingBulk
Case StyleDipped
Wire FormStraight
Lead Diameter0.5mm
Seated Plane Height7.5mm(Max)
Product Height7.5mm(Max)
Product Diameter4.5mm(Max)
Product TypeCapacitor Tantalum Solid


Report a problem
Suggest a product