# of units | Price |
---|---|
1+ | $1.49 |
10+ | $1.25 |
100+ | $0.99 |
500+ | $0.75 |
1000+ | $0.65 |
Specification | Value |
---|---|
Capacitance (uF) | 22 |
Voltage Rating | 25 VDC |
Tolerance | 10% |
Construction | Radial |
Size (Dia. x H)(mm) | 7 x 10.5 |
Lead Pitch | 2.5mm |
Family | TAP |
Polarity | Polar |
Equivalent Series Resistance | 1.5Ohm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 125°C |
Mounting | Through Hole |
Packaging | Bulk |
Case Style | Dipped |
Wire Form | Straight |
Lead Diameter | 0.5mm |
Height | 10.5mm (Max) |
Diameter | 7mm (Max) |
Product Type | Capacitor Tantalum Solid |
Capacitance | 22 µF |