Capacitor 22 uF 35 Volt 10% 8.5 X 14mm Radial 5mm 1% Bulk

You may also like:
TAP226K035SCS TAP226K035SCS
TM1/35 TM1/35
TAP105K025SCS TAP105K025SCS
TAP105K035SCS TAP105K035SCS
TM10/25 TM10/25
TM.1/35 TM.1/35
TAP106K025SCS TAP106K025SCS

$2.69 ea

1 ship on Jan. 25


  • Jameco Part no.: 852553
  • Manufacturer: AVX
  • Manufacturer no.: TAP226K035CCS
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8532210080
  • Electronics Parts Locator
# of units Price
20+ $2.69
100+ $2.29
200+ $2.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20
Capacitor Formed 10% 22µF 35 Volt Radial


RADIAL,22UF,35V,10%,.2LS, FORMED,BULK

Report a problem
Suggest a product
Specification Value
Capacitance (uF)22
Voltage (VDC)35
Tolerance (%)10
ConstructionRadial
Size (Dia. x H)(mm)8.5 x 14
Lead Spacing (mm)5
FamilyTAP
PolarityPolar
Dissipation Factor8%
Equivalent Series Resistance1.3Ohm
Leakage Current6.1uA
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingBulk
Case StyleDipped
Wire FormOutside Bend
Lead Diameter0.5mm
Seated Plane Height14mm(Max)
Product Height14mm(Max)
Product Diameter8.5mm(Max)
Product TypeCapacitor Tantalum Solid


Report a problem
Suggest a product