# of units | Price |
---|---|
1+ | $1.79 |
10+ | $1.49 |
100+ | $1.15 |
500+ | $0.89 |
1000+ | $0.79 |
Specification | Value |
---|---|
Capacitance (uF) | 22 |
Voltage (VDC) | 35 |
Tolerance (%) | 10 |
Construction | Radial |
Size (Dia. x H)(mm) | 8.5 x 12.5 |
Lead Spacing (mm) | 2.5 |
Family | TAP |
Polarity | Polar |
Dissipation Factor | 8% |
Equivalent Series Resistance | 1.3Ohm |
Leakage Current | 6.1uA |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 125°C |
Mounting | Through Hole |
Packaging | Bulk |
Case Style | Dipped |
Wire Form | Straight |
Lead Diameter | 0.5mm |
Seated Plane Height | 12.5mm(Max) |
Product Height | 12.5mm(Max) |
Product Diameter | 8.5mm(Max) |
Product Type | Capacitor Tantalum Solid |