Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor 3.3 uF 25 Volt 10% 4.5 X 7.5mm Radial 2.5mm 1% Bulk

You may also like:
TM1/35 TM1/35
TAP105K025SCS TAP105K025SCS
TM10/25 TM10/25
TAP105K035SCS TAP105K035SCS
TM.1/35 TM.1/35
TAP106K025SCS TAP106K025SCS

$0.65 ea

1,296 ship on Oct. 28
More Available – 13 weeks


  • Jameco Part no.: 545941
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: TAP335K025SCS
  • HTS code: 8532210080
  • Electronics Parts Locator
# of units Price
1+ $0.65
10+ $0.49
100+ $0.35
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

Capacitor 3.3µF 25 Volt 10% 4.5x7.5mm Radial 2.5mm 1%

Specifications

  • Operating temperature range: -55°C to +85°C
  • Exceptional temperature stability
  • Flame retardant coating
  • Moisture-resistant
  • Designed for entertainment and commercial equipment
  • Low leakage current

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)3.3
    Voltage (VDC)25
    Tolerance (%)10
    ConstructionRadial
    Size (Dia. x H)(mm)4.5 x 7.5
    Lead Spacing (mm)2.5
    FamilyTAP
    PolarityPolar
    Dissipation Factor6%
    Equivalent Series Resistance5Ohm
    Leakage Current0.6uA
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    PackagingBulk
    Case StyleDipped
    Wire FormStraight
    Lead Diameter0.5mm
    Seated Plane Height7.5mm(Max)
    Product Height7.5mm(Max)
    Product Diameter4.5mm(Max)
    Product TypeCapacitor Tantalum Solid


    Report a problem
    Suggest a product