Capacitor 47 uF 10 Volt 10% 6.5 X 10mm Radial 2.5mm 1% Bulk

You may also like:
TAP226K035SCS TAP226K035SCS
TAP336K025SCS TAP336K025SCS
TAP225K035SCS TAP225K035SCS
TAP106M035SCS TAP106M035SCS
T322B105K050AT T322B105K050AT
TAP106K050SCS TAP106K050SCS

$1.65 ea

Call 1-800-831-4242


  • Jameco Part no.: 2037421
  • Manufacturer: AVX
  • Manufacturer no.: TAP476K010SCS
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
20+ $1.65
100+ $1.43
200+ $1.26

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20
Capacitor Tantalum Solid 47uF 10 Volt 10% (6.5 X 10mm) Radial 2.5 mm 1.7 Ohm 125C Bulk

Report a problem
Suggest a product
Specification Value
Capacitance (uF)47
Voltage (VDC)10
Tolerance10%
Capacitance (pF)47000000
FamilyTAP
ConstructionRadial
Size6.5mm X 10mm
PolarityPolar
Dissipation Factor8%
Equivalent Series Resistance1.7Ohm
Failure RateM
Leakage Current3.7uA
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingBulk
Case StyleDipped
Wire FormStraight
Lead Diameter0.5mm
Lead Pitch For Radial2.5mm
Seated Plane Height10mm(Max)
Product Height10mm(Max)
Product Diameter6.5mm(Max)
Product TypeCapacitor Tantalum Solid


Report a problem
Suggest a product