Capacitor Tantalum Solid Polarized 6.8µF 35 Volt Through Hole

You may also like:
TM6.8/35 TM6.8/35
Jameco Valuepro
T350F685K035AS T350F685K035AS
AVX
TM1/35 TM1/35
Jameco Valuepro
TAP105K025SCS TAP105K025SCS
Jameco Valuepro
TAP226K025SRW TAP226K025SRW
AVX
TAP105K035SCS TAP105K035SCS
Jameco Valuepro
TM10/25 TM10/25
Jameco Valuepro
TM.1/35 TM.1/35
Jameco Valuepro

$1.29 ea

11 ship on Oct. 4


  • Jameco Part no.: 768571
  • Manufacturer: AVX
  • Manufacturer no.: TAP685K035CCS
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8532210080
  • Electronics Parts Locator
# of units Price
40+ $1.29
200+ $1.09
1000+ $0.99

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 40
Capacitor Tantalum Solid Polarized 6.8µF 35 Volt Through Hole

Report a problem
Suggest a product
Specification Value
Capacitance (uF)6.8
Voltage Rating35 VDC
Tolerance10%
ConstructionRadial
Diameter6mm
Height11.5mm
Lead Pitch5mm
FamilyTAP
PolarityPolar
Dissipation Factor6%
Equivalent Series Resistance2.5Ohm
Leakage Current1.9uA
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingBulk
Case StyleDipped
Wire FormOutside Bend
Lead Diameter0.5mm
Product TypeCapacitor Tantalum Solid
Capacitance6.8 µF


Report a problem
Suggest a product