Solenoid Valve 12VDC 34 Ohms 4PSI

Jameco Valuepro Rohs logo
TAV-0829-R
You may also like:
SH-T2551L SH-T2551L
Jameco Valuepro
413 413
Adafruit Industries
412 412
Adafruit Industries
SMT-1325L12STD-R SMT-1325L12STD-R
Jameco Valuepro
SH-T2551 SH-T2551
Jameco Valuepro
SMO-0837S12STD-R SMO-0837S12STD-R
Jameco Valuepro

$11.95 ea

162 In Stock
More Available – 14 weeks


  • Jameco Part no.: 169835
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: TAV-0829-R
  • HTS code: 8481809035
  • Web Exclusive
# of units Price
1+ $11.95
5+ $10.95
25+ $9.95

Request a Large Quantity Quote

12VDC Solenoid Valve

Features

  • Operating voltage: 12VDC
  • Current: 350mA
  • Air leakage: 4 psi, 1cc/min. (max.)
  • 0.250" quick connect terminals
  • Operational temperature: -29°C to +85°C
  • Size: 1.2"L x 0.92" Diameter


Report a problem
Suggest a product
Specification Value
Product TypeSolonoid Valve
Voltage Rating12 VDC
Coil Resistance34 Ohm
Holding Force ([email protected])0
Stroke0
Shaft Diameter0.22 in.
Weight0.114 lbs.
Diameter0.92 in.
Length1.2 in.


Report a problem
Suggest a product