Connector Audio Male 3 Position Solder Straight Panel Mount 3 Terminal 1 Port

You may also like:
DTJ-0400 DTJ-0400
Jameco Valuepro
11 11
Switchcraft
PJ31640 PJ31640
Jameco Valuepro
CS7021-DN-BLK-R CS7021-DN-BLK-R
Jameco Valuepro
CS7021-DN-RD-R CS7021-DN-RD-R
Jameco Valuepro
12B 12B
Switchcraft

$9.99 ea

Call 1-800-831-4242


  • Jameco Part no.: 1775422
  • Manufacturer: Switchcraft
  • Manufacturer no.: TB3M
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
5+ $9.99
25+ $8.99
50+ $8.03

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Connector Mini XLR Connector Male 3 Position Solder Cup Straight Panel Mount 3 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Body OrientationStraight
Product TypeAudio
GenderM
MountingPanel Mount
Number of Contacts3
Termination MethodSolderable
Contact MaterialCopper Alloy
Contact PlatingSilver
Housing MaterialCopper Alloy
Current Rating5 A
Voltage Rating125 VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature85°C


Report a problem
Suggest a product