Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

BNC Bayonet Connector Female Solder Cup Straight Panel Mount

You may also like:
200-155 200-155
G1B235-R G1B235-R
200-160 200-160
CH-7820-N-R CH-7820-N-R
SB-321-R SB-321-R
226990-1 226990-1

$1.25 ea

345 ship on Nov. 2
More Available – 13 weeks


  • Jameco Part no.: 174290
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: TBC-090-R
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $0.99
50+ $0.89

Request a Large Quantity Quote

BNC Bayonet Female Solder Cup Connector

Features

  • Chassis Mount
  • Orientation: Straight
  • Size: 27.5mm x 17.6mm x 17.6mm



    Report a problem
    Suggest a product
  • Specification Value
    FamilyBNC
    GenderFemale
    Body OrientationStraight
    Impedance50 Ohm
    Contact PlatingGold
    Contact MaterialBass
    Body PlatingNickel
    Body MaterialBrass
    Operating Frequency0Hz to 4GHz
    Termination MethodSolderable Cup
    MountingPanel Mount
    Product Depth17.6mm
    Product Height17.6mm
    Product Length27.5mm


    Report a problem
    Suggest a product